Topstore MDS1.5 Louvred Panel Spacemaster TC Bin Kits - Inc 240 x TC2 Blue Bins

MPN
011524C
Brand
Topstore
Order Code
14-1676
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £522.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/06/2026

A free-standing double-sided louvred panel rack complete with 240 blue TC2 semi open-fronted Topstore containers.


  • Overall dimensions: (H) 1600 x (W) 1000 x (D) 750mm
  • Louvre panels are finished in epoxy powder-coated blue with silver/grey feet
  • Heavy-duty adjusters permit levelling on uneven surfaces
  • All containers come complete with I.D labels
Type Louvre
Colour Blue
Height 75mm
Length 165mm
Width 100mm
Material Epoxy

Reviews

Be the first to submit a review

Trustpilot