Topstore TC6 Wall Mounted Louvred Panel Kits 2 x TP2 & 6 x TC6 - Blue

Order Code:

14-1630

Brand: Topstore MPN: 010209B
Qty Unit Price (Ex VAT)
1+ £94.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/04/2026

A pair of wall-mounting louvred panels complete with 6 blue semi open-fronted Topstore containers.


  • Includes 6x size TC6, blue Topstore semi open-fronted containers
  • Two TP10 louvred panels (H) 641 x (W) 457mm in grey
  • Total panel size (H) 641 x (W) 914mm
  • All containers come complete with I.D labels

Note: Wall fixings not included.

Type Wallpanel
Colour Blue
Height 182mm
Length 375mm
Width 420mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot