Topstore TC5 Wall Mounted Louvred Panel Kits 2 x TP2 & 12 x TC5 - Red

Order Code:

14-1628

Brand: Topstore MPN: 010208R
Qty Unit Price (Ex VAT)
1+ £97.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/03/2026

A pair of wall-mounting louvred panels complete with 12 red blue semi open-fronted Topstore containers.


  • Includes 12x size TC5, red Topstore semi open-fronted containers
  • Two TP10 louvred panels (H) 641 x (W) 457mm in grey
  • Total panel size (H) 641 x (W) 914mm
  • All containers come complete with I.D labels

Note: Wall fixings not included.

Type Wallpanel
Colour Red
Height 182mm
Length 350mm
Width 205mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot