Topstore TC5 Wall Mounted Louvred Panel Kits 2 x TP2 & 12 x TC5 - Blue

MPN
010208B
Brand
Topstore
Order Code
14-1626
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £101.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/06/2026

A pair of wall-mounting louvred panels complete with 12 blue semi open-fronted Topstore containers.


  • Includes 12x size TC5, blue Topstore semi open-fronted containers
  • Two TP10 louvred panels (H) 641 x (W) 457mm in grey
  • Total panel size (H) 641 x (W) 914mm
  • All containers come complete with I.D labels

Note: Wall fixings not included.

Type Wallpanel
Colour Blue
Height 182mm
Length 350mm
Width 205mm

Reviews

Be the first to submit a review

Trustpilot