Topstore TC4 Wall Mounted Louvred Panel Kits 2 x TP2 & 16 x TC4 - Red

Order Code:

14-1624

Brand: Topstore MPN: 010207R
Qty Unit Price (Ex VAT)
1+ £93.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/04/2026

A pair of wall-mounting louvred panels complete with 16 red semi open-fronted Topstore containers.


  • Includes 16x size TC4, red Topstore semi open-fronted containers
  • Two TP10 louvred panels (H) 641 x (W) 457mm in grey
  • Total panel size (H) 641 x (W) 914mm
  • All containers come complete with I.D labels

Note: Wall fixings not included.

Type Wallpanel
Colour Red
Height 132mm
Length 350mm
Width 205mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot