Easter Opening Hours and Delivery Dates here

Raaco 137614 DRD250 250 Series Storage Cabinet Rack

Order Code:

14-1544

Brand: Raaco MPN: 137614 EAN-13: 5733439137614
Qty Unit Price (Ex VAT)
1+ £534.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/05/2026

Buy Storage Cabinet Rack DRD250 from Raaco - a matching rack for Raaco 250 range storage cabinets.


  • Takes any combination of up to twelve 900 series cabinets
  • Dimensions: 1600 x 705 x 570mm
  • Weight: 16.4kg
  • Load capacity: 450kg
  • Raaco type DRD250

Note: Cabinets not included.

Type Cabinet stand
Height 1.6m
Width 755mm
Depth 570mm
Colour Dark grey
Material Steel
Dimensions 1600 x 705 x 570mm
Load Capacity 450kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot