Easter Opening Hours and Delivery Dates here

Raaco 137607 DC250 250 Series Rotating Carousel

Order Code:

14-1542

Brand: Raaco MPN: 137607 EAN-13: 5733439137607
Qty Unit Price (Ex VAT)
1+ £603.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

A matching carousel rack for Raaco 250 range storage cabinets.


  • Takes any combination of up to twelve 900 series cabinets
  • Height 1600mm
  • Diameter 880mm
  • Raaco type DC250

Note: Cabinets not included.

Type Carousel
Height 1.6m
Width 880mm
Depth 880mm
Colour Dark grey
Material Steel
Diameter 880mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot