Raaco 137591 6-3 6 Drawer 250 Series Storage Cabinet

MPN
137591
Brand
Raaco
EAN-13
5733439137591
Order Code
14-1540
Country of Origin
Denmark
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £89.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Buy Steel Storage Cabinet 250 Range 6-3 Cabinet 6 Drawers from Raaco - a professional 250mm deep cabinet constructed from high quality enamelled steel with 6 impact-resistant, durable polypropylene drawers.


  • Dimensions: 435 x 357 x 255mm
  • Finish: dark blue enamel paint
  • Spot-welded steel body
  • Stop rim ensures drawers do not fall out
  • Rubber feet for scratch protection and firm standing
  • Free-standing or wall mountable
  • Matching free-standing carousels and racks are available separately
  • 10 year manufacturing guarantee
  • Raaco type 6-3
Type Cabinet
Height 435mm
Width 255mm
Depth 357mm
Colour Dark grey frame / clear bins
Material Steel / polypropylene

Reviews

Be the first to submit a review

Trustpilot