Raaco 137577 24-1 24 Drawer 250 Series Storage Cabinet

Order Code:

14-1536

Brand: Raaco MPN: 137577 EAN-13: 5733439137577
Qty Unit Price (Ex VAT)
1+ £120.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

A professional 250mm deep cabinet constructed from high quality enamelled steel with 24 impact-resistant, durable polypropylene drawers.


  • Dimensions: 435 x 357 x 255mm
  • Finish: dark blue enamel paint
  • Spot-welded steel body
  • Stop rim ensures drawers do not fall out
  • Rubber feet for scratch protection and firm standing
  • Free-standing or wall mountable
  • Matching free-standing carousels and racks are available separately
  • 10 year manufacturing guarantee
  • Raaco type 24-1
Type Cabinet
Height 435mm
Width 255mm
Colour Dark grey frame / clear bins
Material Steel / polypropylene
Length 357mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot