Treston 297-3 Storage Cabinet 6 Drawer

MPN
297-3
Brand
Treston
EAN-13
6416763083336
Order Code
14-1248
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £49.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/06/2026

Durable 6-drawer storage cabinet from Treston, suitable for use in almost any industrial environment.


  • Cabinets can be stacked or wall-mounted
  • Strong grey, polypropylene flame retardant and galvanised steel shelves
  • Crystal-clear polystyrene drawers
  • Drawers can be sub-divided by means of crosswise or lengthwise dividers
  • Self adhesive labels provided for each drawer
  • External dimensions 180 x 310 x 290mm
  • Drawer size 138 x 175 x 81mm
Type Cabinet
Height 290mm
Width 310mm
Depth 180mm
Colour Dark grey frame / clear bins
Material Polypropylene / polystyrene

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot