Treston 550-3 Storage Cabinet 60 Drawer

Order Code:

14-0175

Brand: Treston MPN: 550-3 EAN-13: 6416763034000
Qty Unit Price (Ex VAT)
1+ £95.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 4 days

This durable storage cabinet from Treston has 60 drawers made from crystal clear polystyrene. Combining a stylish design with practical accessories to provide flexible and efficient small parts storage, this cabinet can be free-standing or wall-mounted and is ideal for use in almost any industrial environment.


  • Drawer size 175 x 55 x 37mm
  • Polypropylene frame and galvanised steel shelves
  • Overall size 550 x 310 x 180mm
  • Dark grey colour
  • Self adhesive labels provided for each drawer
  • Drawer handles recessed within frame for additional protection during transport
Type Cabinet
Height 550mm
Width 310mm
Depth 180mm
Colour Dark grey frame / clear bins
Material Polypropylene / polystyrene

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, March 25, 2019 | Question by: Rapid Customer | Product code: 14-0175
Q. Can full width or one third width drawers be fitted instead of havving all 60 drawers the same/small size?
A. Hi Mike, thank you for your question. No these only accept the drawer size as manufactured. A different version would be used if you require them mixed, please see this example of the mixed 32 way. We also offer the Raaco range.

Reviews

Be the first to submit a review

Trustpilot