Treston 557-3 Storage Cabinet 12 Drawer

Order Code:

14-0160

Brand: Treston MPN: 557-3 EAN-13: 6416763034031
Qty Unit Price (Ex VAT)
1+ £87.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 4 days

This durable storage cabinet from Treston has 12 drawers made from crystal clear polystyrene. Combining a stylish design with practical accessories to provide flexible and efficient small parts storage, this cabinet can be free-standing or wall-mounted and is ideal for use in almost any industrial environment.


  • Drawer size 175 x 138 x 81mm
  • Polypropylene frame and galvanised steel shelves
  • Overall size 550 x 310 x 180mm
  • Dark grey colour
  • Self adhesive labels provided for each drawer
  • Drawer handles recessed within frame for additional protection during transport
Type Cabinet
Height 550mm
Width 310mm
Depth 180mm
Colour Dark grey frame / clear bins
Material Polypropylene / polystyrene
Number of Drawers 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot