EKXJ451ELL101MMP1S NCC 100uF 450V 105°c Miniature Long Life Radial Electrolytic

MPN
EKXJ451ELL101MMP1S
Order Code
11-3967
Country of Origin
Japan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.09
50+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 36 in stockAdditional quantity lead time 7 days

A 450V 100µF radial electrolytic capacitor that is ø18 x 35.5mm. Features high reliability and long life. Suitable for long life applications such as electronic ballast circuits.


  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 100µF
Tolerance 20%
Voltage 450V
Dimensions Ø18 x 35.5mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 7.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot