EKXJ451ELL470ML25S NCC 47uF 450V 105°c Miniature Long Life Radial Electrolytic

Order Code:

11-3964

Brand: Nippon Chemi-Con MPN: EKXJ451ELL470ML25S

Discontinued


A 450V 47µF radial electrolytic capacitor that is ø16 x 25mm. Features high reliability and long life. Suitable for long life applications such as electronic ballast circuits.


  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 47µF
Tolerance 20%
Voltage 450V
Dimensions Ø16 x 25mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 7.5mm

You may also like


Trustpilot