EKXJ401ELL100MJ16S NCC 10uF 400V 105°c Miniature Long Life Radial Electrolytic

MPN
EKXJ401ELL100MJ16S
Order Code
11-3950
Country of Origin
Japan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £0.629
50+ £0.496
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 194 in stockAdditional quantity lead time 7 days

A 400V 10µF radial electrolytic capacitor that is ø10 x 16mm. Features high reliability and long life. Suitable for long life applications such as electronic ballast circuits.


  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 10µF
Tolerance 20%
Voltage 400V
Dimensions Ø10 x 16mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot