Samwha WF1V336M05011 33µF 20% 35V 105°C Low Imp Radial Alum Elect Capacitor

Order Code:

11-3926

Brand: Samwha MPN: WF1V336M05011
Qty Unit Price (Ex VAT)
5+ £0.068
50+ £0.047
100+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4,498 in stock, despatched same dayAdditional quantity lead time 10 months

A 33µF 35V radial aluminium electrolytic capacitor that has a high ripple current, extremely low impedance and an extended operating temperature range of 105°.


  • Tolerance 20%
  • High reliability withstanding 5000 hours load life
Type Radial aluminium electrolytic
Capacitance 33µF
Tolerance 20%
Voltage 35V
Pitch 2mm
Operating Temperature -40 to +105°C
Dimensions Ø5 x 11mm
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot