Samwha WF1C227M6L011 220µF 20% 16V 105°C Low Imp Radial Alum Elect Capacitor

Order Code:

11-3916

Brand: Samwha MPN: WF1C227M6L011

Discontinued


A 220µF 16V radial aluminium electrolytic capacitor that has a high ripple current, extremely low impedance and an extended operating temperature range of 105°.


  • Tolerance 20%
  • High reliability withstanding 7000 hours load life
Type Radial aluminium electrolytic
Capacitance 220µF
Tolerance 20%
Voltage 16V
Dimensions Ø8 x 11.5mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 3.5mm

Trustpilot