Samwha WF0J228M12020 2200uF 20% 6.3V 105'c Low Imp Radial Alum Elect Capacitor

Order Code:

11-3901

Brand: Samwha MPN: WF0J228M12020

Discontinued


A 2200µF 6.3V radial aluminium electrolytic capacitor that has a high ripple current, extremely low impedance and an extended operating temperature range of 105°.


  • Tolerance 20%
  • High reliability withstanding 10000 hours load life
Type Radial aluminium electrolytic
Capacitance 2200µF
Tolerance 20%
Voltage 6.3V
Pitch 5mm
Operating Temperature -40 to +105°C
Dimensions Ø12.5 x 20mm
Material Aluminium

Alternatives (1)


Trustpilot