Samwha WF0J108M1012M 1000uF 20% 6.3V 105'c Low Imp Radial Alum Elect Capacitor

Order Code:

11-3899

Brand: Samwha MPN: WF0J108M1012M
Qty Unit Price (Ex VAT)
5+ £0.162
50+ £0.111
100+ £0.088
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
208 in stock, despatched same dayAdditional quantity lead time 5 months

A 1000µF, 6.3V radial aluminium electrolytic capacitor that has a high ripple current, extremely low impedance and an extended operating temperature range of 105°.


  • Tolerance 20%
  • High reliability withstanding 7000 hours load life
Type Radial aluminium electrolytic
Capacitance 1000µF
Tolerance 20%
Voltage 6.3V
Dimensions Ø10 x 12.5mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot