Suntan TS14012A470MSB0B0R 47µF 20% 100V 105°C 2K hrs Radial Alum Elec Capacitor

Order Code:

11-3550

Brand: Suntan MPN: TS14012A470MSB0B0R
Qty Unit Price (Ex VAT)
5+ £0.269
50+ £0.159
100+ £0.122
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,723 in stock, despatched same dayAdditional quantity lead time 6 months

A 47µF 100V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 47µF
Tolerance 20%
Voltage 100V
Dimensions Ø10 x 12.5mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot