Suntan TS14011J331MSB0B0R 330µF 20% 63V 105°C 2K hrs Radial Alum Elec Capacitor

MPN
TS14011J331MSB0B0R
Brand
Suntan
Order Code
11-3543
Country of Origin
China
View Full Product Range (49)
Qty Unit Price (Ex VAT)
5+ £0.298
50+ £0.234
100+ £0.180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2,850 in stockAdditional quantity lead time 6 months

A 330µF 63V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 330µF
Tolerance 20%
Voltage 63V
Dimensions Ø12 x 20mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot