Suntan TS14011V472MSB0C0R 4700µF 20% 35V 105°C 2K hrs Radial Alum Elec Capacitor

Order Code:

11-3541

Brand: Suntan MPN: TS14011V472MSB0C0R
Qty Unit Price (Ex VAT)
5+ £1.09
50+ £0.799
100+ £0.673
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
718 in stock, despatched same dayAdditional 1,000 due on 10/06/2026

A 4700µF 35V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 4700µF
Tolerance 20%
Voltage 35V
Dimensions Ø18 x 40mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 7.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot