Suntan TS14011V101MSB0A0R 100µF 20% 35V 105°C 2K hrs Radial Alum Elec Capacitor

Order Code:

11-3525

Brand: Suntan MPN: TS14011V101MSB0A0R
Qty Unit Price (Ex VAT)
5+ £0.090
50+ £0.054
100+ £0.036
1000+ £0.0234
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,224 in stock, despatched same dayAdditional 20,000 due on 17/06/2026

A 100µF 35V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 100µF
Tolerance 20%
Voltage 35V
Dimensions Ø6.3 x 12mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot