Suntan TS14011A101MSB030R 100µF ±20% 10V 105°C 2khrs Radial Alum Elect Capacitor

Order Code:

11-3519

Brand: Suntan MPN: TS14011A101MSB030R
Qty Unit Price (Ex VAT)
5+ £0.052
50+ £0.0287
100+ £0.0168
1000+ £0.0122
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
17,089 in stock, despatched same dayAdditional quantity lead time 6 months

A 100µF 10V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 100µF
Tolerance 20%
Voltage 10V
Dimensions Ø5 x 11mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot