Suntan TS14011C102MSB0B0R 1000µF 20% 16V 105°C 2K hrs Radial Alum Elec Capacitor

Order Code:

11-3516

Brand: Suntan MPN: TS14011C102MSB0B0R
Qty Unit Price (Ex VAT)
5+ £0.155
50+ £0.124
100+ £0.085
1000+ £0.058
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4,816 in stock, despatched same dayAdditional 5,000 due on 17/06/2026

A 1000µF 16V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 1000µF
Tolerance 20%
Voltage 16V
Dimensions Ø10 x 17mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot