Easter Opening Hours and Delivery Dates here
Samwha HE2A338M35035HA 3300uf 100V 105deg He Snap-in Capacitor

Samwha HE2A338M35035HA 3300uf 100V 105deg He Snap-in Capacitor

Order Code:

11-3175

Brand: Samwha MPN: HE2A338M35035HA

Discontinued


Low profile 105°C snap-in capacitor from the Samwha HE series, suitable for PCB mounting. Available in popular values in a range of high working voltages.


Capacitance 3300µF
Tolerance 20%
Voltage 100V
Pitch 10mm
Diameter 35mm
Height 35mm
Ripple 3.55A
Temperature 105°C

Trustpilot