Easter Opening Hours and Delivery Dates here
Samwha HE1J338M30030HA 3300uf 63V 105deg He Snap-in Capacitor

Samwha HE1J338M30030HA 3300uf 63V 105deg He Snap-in Capacitor

Order Code:

11-3167

Brand: Samwha MPN: HE1J338M30030HA

Discontinued


Low profile 105°C snap-in capacitor from the Samwha HE series, suitable for PCB mounting. Available in popular values in a range of high working voltages.


Capacitance 3300µF
Tolerance 20%
Voltage 63V
Pitch 10mm
Diameter 30mm
Height 30mm
Ripple 2.48A
Temperature 105°C

Trustpilot