Samwha HE1V109M30035HA 10000uf 35V 105deg He Snap-in Capacitor

Order Code:

11-3160

Brand: Samwha MPN: HE1V109M30035HA
Qty Unit Price (Ex VAT)
1+ £2.35
25+ £1.70
100+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
216 in stock, despatched same dayAdditional quantity lead time 5 months

Low profile 105°C snap-in capacitor from the Samwha HE series, suitable for PCB mounting. Available in popular values in a range of high working voltages.


Capacitance 10000µF
Tolerance 20%
Voltage 35V
Pitch 10mm
Diameter 30mm
Height 35mm
Ripple 3.38A
Temperature 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot