Suntan TS13AE1E471MSB000R 105°C 470uf 25V 105deg Axial Electro Capacitor

MPN
TS13AE1E471MSB000R 105°C
Brand
Suntan
Order Code
11-2951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £0.108
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 41 in stockContact us for additional stock

105°C general purpose low voltage axial aluminium electrolytic rubber type capacitor.


  • 470µF 25V
Type Axial
Capacitance 470µF
Tolerance 20%
Voltage 25V
Dimensions Ø10 x 21mm
Operating Temperature -40 to +105°C
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot