Suntan TS13AE1E100MSB000R 105°C 10uf 25V 105deg Axial Electro Capacitor

MPN
TS13AE1E100MSB000R 105°C
Brand
Suntan
Order Code
11-2941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.553
100+ £0.334
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,382 in stockAdditional quantity lead time 6 months

105°C general purpose low voltage axial aluminium electrolytic rubber type capacitor.


  • 10µF 25V
Type Axial
Capacitance 10µF
Tolerance 20%
Voltage 25V
Dimensions Ø6 x 16mm
Operating Temperature -40 to +105°C
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot