NIC NRSZ100M50V 5X11F 10uf 50V 105deg Nrsz Electro Capacitor

MPN
NRSZ100M50V 5X11F
Brand
NIC
Order Code
11-1554
Country of Origin
Japan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £0.053
50+ £0.053
100+ £0.051
500+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 7,572 in stockAdditional quantity lead time 5 months

A miniature aluminium electrolytic capacitor with long life at 105°C. It offers low impedance and high stability performance (high stability at low temperature). Suitable for switching power supplies and converters.


Type Radial aluminium electrolytic
Capacitance 10µF
Tolerance 20%
Voltage 50V
Dimensions Ø5 x 11mm
Operating Temperature -55 to +105°C
Material Aluminium
Pitch 2mm

Reviews

Be the first to submit a review

Trustpilot