Ducati 4.16.10.03.14 3UF Leaded Plastic Case Capacitor

MPN
4.16.10.03.14
Brand
Ducati
Order Code
10-2964
Country of Origin
Italy
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.41
10+ £6.89
50+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 61 in stockAdditional quantity lead time 7 days

The Ducati 4.16.10.08.14 3UF Leaded Plastic Case Capacitor is a self healing metallised polypropylene motor run capacitor encapsulated in a leaded plastic case and is fitted with a M8 x 10mm stud for mounting. Termination is via a 250mm double insulated 2-core lead which meets IP55. It meets the requirements of flammability test to UL 94V-0. Used for motor start and motor run applications.

This product is supplied without any fixing hardware.

Type Twin cable
Capacitance 3µF
Voltage 400V
Tolerance 5%
Can Type Polypropylene
Dimensions 28 x 55mm
Operating Temperature -25 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot