JB Capacitors JFGC 0.47uF 10% 250V Axial Metallized Polypropylene Capacitor

Order Code:

08-1324

Brand: JB Capacitors MPN: JFGC2E474K000000B
Qty Unit Price (Ex VAT)
1+ £0.417
50+ £0.313
100+ £0.229
500+ £0.188
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
878 in stock, despatched same dayAdditional 500 due on 30/06/2026

A 250V 0.47µ cylindrical axial capacitor that is constructed from metallised polypropylene film and electrode, wrapped and sealed with flame-retardant plastic and epoxy resin. Typical applications include clamping, blocking, coupling/decoupling, AC harmonic filtering and low power in audio equipment, consumer white goods, test equipment, etc.


  • Tolerance 10%
  • High reliability
  • High temperature-resistance
  • Small volume with large capacity
  • Good self-healing property
  • Operating temperature -55°C to +100°C
Type Axial
Capacitance 470nF
Tolerance 10%
Voltage 250V
Material Polypropylene
Dimensions 8.5 x 29mm
Operating Temperature -55 to +100°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot