Esselte 100164 Multicoloured Mylar Tabbed A4 Index 1 - 31 160gsm Board

MPN
100164
Brand
Esselte
EAN-13
5902812221367
Order Code
06-9839
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 4 weeks

These durable cardboard indices from Esselte have Mylar reinforced tabs and are ideal for use with A4 lever arch files or folders. These indices have tabs printed 1 to 31 for easier classification while the front sheets have spaces for effective section descriptions.


  • Reinforced punched strip on front sheet
  • 11 hole universal fit
  • Made from strong 160gsm cardboard
  • A4 format
  • Dimensions 297 x 225 x 5mm
  • Manufacturer's part 100164
Size A4
Type Index
Colour Multicoloured
Dimension 297 x 225 x 5mm
Dimensions 297 x 225 x 5mm
Format A4
Height 297mm
Material Cardboard
Number of tabs 31
Pack Size 1
Product colour Multicolour
Weight 355g
Width 225mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot