Leitz Lever Arch File 180° WOW A4 80mm blue

MPN
10050036
Brand
Leitz
EAN-13
4002432394685
Order Code
06-9739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 8 days

This eye-catching blue A4 lever arch file from the Leitz WOW range has a special patented mechanism which means it can be opened wider and so filled more easily than standard files. With a laminated surface, these files have a glossy look and feel.


  • 80mm spine width
  • Unique patented mechanism opens 180° for 50% wider opening and 20% faster filing
  • Stylish spine label and dual colour cover
  • 600 A4 sheet capacity (80gsm)
  • 5 year guarantee on the mechanism
  • Manufacturer's part 10060036
Type Lever Arch File
Colour Blue
Size A4
Depth 285mm
Format A4
Height 318mm
Material Laminated
Spine Width 80mm
Weight 480g
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot