Major Brushes Play Apron with Hook & Loop Fastening and Elasticated Cuffs 80cm

MPN
1038
EAN-13
5060098476717
Order Code
06-9325
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    420mm 600mm 650mm 800mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

An 80cm child's play apron from Major Brushes. The apron has half length sleeves with elasticated cuffs and has Velcro fastening on the back.

The apron is made from polyurethane coated nylon material that is light, yet waterproof and protects the clothing underneath from splashes and stains. The apron should be hand washed only and is not suitable for tumble drying.


  • 80cm child's play apron
  • Half length sleeves with elasticated cuffs
  • Velcro fastening on the back
  • Made form polyurethane coated nylon material
  • Light, yet waterproof
  • Protects clothing from splashes and stains
  • Hand wash only
  • Not suitable for tumble drying
Type Play apron
Pack Size 1
Size 800mm

Questions

*Question functionality currently disabled
Question by: Product code: 06-9325

Q. Hello, What age range is order code: 06-9325 1038 80cm for?

A. Hi Joy, thank you for your question. The supplier has stated that this size apron is for a suggested age of 9-10 years. However this information can be misleading as the suitability of size will depend on the physical development of the child in question.

Reviews

Be the first to submit a review

Trustpilot