Rapid Muslin 96cm (38") 10 Metres White

MPN
06-9231
Brand
Rapid
Order Code
06-9231
Country of Origin
Egypt
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    5m 10m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.68
5+ £15.68
15+ £14.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 7 days

100% Egyptian cotton muslin.


  • Ideal for printing and dress making
  • Also suitable for science projects, cookery, brewing, etc.
  • Colour: white
  • 96cm (38in.) wide
  • Supplied in 10m lengths
Type Cotton muslin
Colour White
Length 10m
Width 960mm

Reviews

Be the first to submit a review

Trustpilot