Scola CP10KG Plaster of Paris 10kg Bucket

MPN
DCP10KG
Brand
Scola
EAN-13
5017741002106
Order Code
06-9068
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockAdditional quantity lead time 14 days

Plaster of Paris is the world's best known modelling material.


  • Highly versatile and economical in use
  • Free from lime
  • Supplied in 10kg bucket
Type Plaster of Paris
Material Plaster
Colour White
Size 10000g
Quantity 10000g

Reviews

Be the first to submit a review

Trustpilot