Major Brushes Primed Stretched Canvas 40 x 60cm (16 x 24in.)

Order Code:

06-1852

Brand: Major Brushes MPN: CAN1624 EAN-13: 5060098473228
  • Quickly find another product in this range by Size:

    150 x 150mm 300 x 250mm 600 x 400mm
Qty Unit Price (Ex VAT)
1+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 7 days

A 40 x 60cm primed stretched canvas ideal for use with traditional or water-soluble oil paints, acrylics and alkyds.


  • 40 x 60cm
  • Medium texture
  • 280gsm
  • Stapled on the back
  • Mounted on sturdy wood frame
  • Supplied complete with wedges to further stretch the frame if necessary
  • Features a centre brace across the frame to increase rigidity
Type Stretched canvas
Size 600 x 400mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, April 29, 2019 | Question by: Rapid Customer | Product code: 06-1852
Q. what is gsm?
A. Hi Mag, thank you for your question. The product is 280gsm.
Wednesday, April 10, 2019 | Question by: Rapid Customer | Product code: 06-1852
Q. What is the depth of this? Thanks
A. Hi Helen, thank you for your question. The depth is approximately 15mm.

Reviews

Be the first to submit a review

Trustpilot