Carver 301003 T186-150 Standard-Duty Rack Clamp 15cm

MPN
301003
Brand
Carver
Order Code
95-3210
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £105.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Carver Standard-Duty Rack Clamps have many uses. The most common include welding, metal fabrication, moulding box and die holding, plate fabrication, plastic and fibreglass moulding and maintenance work.

The Carver T186-150 Standard-Duty Rack Clamp has the following specifications:

Capacity: 150mm (6in).
Reach: 60mm (2.3/8in).
Overall Length: 245mm (9.3/4in).
Clamping Force: 11,300N.
Weight: 1.4kg.


Type Clamp

Reviews

Be the first to submit a review

Trustpilot