Carson MM-300 Micro Brite Plus Pocket Microscope 60-120x LED Compact

MPN
MM-300
EAN-13
0750668011176
Order Code
08-7310
Country of Origin
China
View Full Product Range (2)

Discontinued


The Carson Optical MM-300 is a pocket microscope offering 120x magnification with reflected light capabilities. It's ideal for on-the-go microscopic observation, suited for hobbyists and students. This compact, portable device allows for easy examination of surfaces and small objects.
Type Pocket microscope
Magnification 60
Bulb Type LED (monochrome)
Colour Black, Grey
Dimensions (L x W x H) 5 x 2.5 x 8.9 cm
Height 8.9cm
Length 5cm
Lighting Type Reflected light
Weight 710g
Width 2.5cm

Trustpilot