Carpenter's Pencils - Blue / Soft (Pack 3)

Faithfull Brand: Faithfull

The Faithfull Carpenter's Pencils lay down a clear visible line irrespective of surface or grain. With the exception of some metals and polished or glazed surfaces, almost any material can be marked out with these carpenter's pencils.

The pencil has flat sides to prevent it from rolling away. There are three colour coded grades of hardness to cater for different surfaces.

Supplied in a pack of three.

Grade: Soft

Colour: Blue

For softwoods and newly felled timber.

Description Image Product Buy Pricing (Ex VAT) Type Quantity Colour Grade Qty
Faithfull FAICPB Carpenter's Pencils - Blue / Soft (Pack 3)
Faithfull FAICPB Carpenter's Pencils - Blue / Soft (Pack 3)
Standard range
Order code: 95-6813
MPN: FAICPB

Despatched within 2 working days - 50 in stock
1+ £2.00
Price per unit Ex VAT
Pencil 3 Green Hard 3
Faithfull FAICPG Carpenter's Pencils - Green / Hard (Pack 3)
Faithfull FAICPG Carpenter's Pencils - Green / Hard (Pack 3)
Standard range
Order code: 95-6814
MPN: FAICPG

Despatched same day - 35 in stockFurther 100 despatched in 2 working days
1+ £2.00
Price per unit Ex VAT
Pencil 3 Green Hard 3
Faithfull FAICPR Carpenter's Pencils - Red / Medium (Pack 3)
Faithfull FAICPR Carpenter's Pencils - Red / Medium (Pack 3)
Standard range
Order code: 95-6815
MPN: FAICPR

Despatched same day - 25 in stockFurther 100 despatched in 2 working days
1+ £1.19
Price per unit Ex VAT
Pencil 3 Green Hard 3

Trustpilot