Carbon-fibre Tube 0.7x1.5x1000mm

Brand
Carbotec
EAN-13
4016138730081
Order Code
50-8847

Discontinued


Micro tube for a range of applications, such as Slowflyers, miniature structures and so on. Amazing precision in tiny dimensions with minimum weight. Telescopic action with corresponding micro rods.
Resilient · Flexible · High breaking strength · 100% full carbon.
  • 100 % pultruded carbon fibre
Material Carbon fibre (carbon)
Construction Tube
External Diameter 1.5mm
Internal Diameter 0.7mm

Trustpilot