Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Toolcraft Carbon Fibre Tape 5mx50mm 250g

Order Code:  

51-2178

 
Brand: Toolcraft  MPN: 2001594  EAN-13: 4016138660951
  • Country of Origin:
 Report an error

Discontinued

Unidirectional reinforcing tape made of high strength carbon fibre, 50mm wide, ideal for reinforcing models, fuselages, hulls, etc.


  • 5m roll
  • Width 50mm
  • Weight 250g per metre
Dimensions (L x W) 5 m x 50mm
Weave type Kette Torayca T300J 400 tex (6k), Filling E-Glass 22 tex 2x.
Weight 250g/m²

Reviews


Be the first to submit a review