Caramba 60278505 PTFE-Spray 500ml Synthetic Universal Lubricant

Image Representative of Range

Caramba 60278505 PTFE-Spray 500ml Synthetic Universal Lubricant

MPN
60278505
Brand
Caramba
EAN-13
4009076027856
Order Code
11-5621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 68 availableBack-order availability date - 11/07/2026

Caramba PTFE-Spray 500 ml is a high-performance anti-seize chemical that prevents grease build-up. It provides excellent lubrication and protection against wear, making it ideal for a wide range of industrial applications. The PTFE formula ensures smooth operation and long-lasting effectiveness in machinery and equipment maintenance.
Type PTFE spray
Dispensing Method Spray
Volume 500ml
Hazard warning Danger
Heat resistance -30 to +250°C

Reviews

Be the first to submit a review

Trustpilot