Canon 99859254 Universal A4 printer/copier paper 75g/m² 2500 sheet White

Order Code:

18-7367

Brand: Canon MPN: 99859254 EAN-13: 8713878088729
Qty Unit Price (Ex VAT)
1+ £30.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Canon 99859254 is a high-quality printer and copier paper designed for universal use with its A4 size and a weight of 75 grams per square metre. Classified under the product line Black Label Zero, this paper comprises 2,500 sheets per package, offering a reliable solution for a variety of printing needs. Engineered for precision and efficiency, this paper is ideal for office settings, technical documentation, and high-volume printing tasks where clear, legible output is required. Its smooth finish and consistent texture ensure compatibility with laser and inkjet printers, maintaining performance across various printing apparatuses.
Colour White
Certification TCF
Coloured paper No
Content 2500
Format A4
Grammage 75g/m²
Media weight 75 g/m²
Neutral pH Yes
Opacity 92%
Operating relative humidity (H-H) 30 - 65%
Operating temperature (T-T) 15 - 25 °C
Paper Size A4 (210x297 mm)
Paper whiteness 161
Printing media thickness 105 µm
Product colour White
Product Type Universal printer/copier paper
Recommended usage Laser/Inkjet printing
Sheets per pack 500 sheets
Storage relative humidity (H-H) 20 - 70%
Storage temperature (T-T) 10 - 30 °C
Type Universal printer/copier paper

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot