Canon 99663454 Universal printer copier paper White A4 160 g/m² 250 sheets

Order Code:

18-7357

Brand: Canon MPN: 99663454 EAN-13: 8713878001285
Qty Was Unit Price (Ex VAT)
1+ £13.55 £10.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Canon 99663454 is a high-quality Universal printer copier paper, known as Top Colour Zero. This premium white A4 paper has a weight specification of 160 g/m², offering a robust durability suitable for various professional printing tasks. Supplied in packs containing 250 sheets, this product is engineered for consistent performance in both laser printers and copiers, ensuring optimal image quality and precision for technical documents, detailed diagrams, and high-resolution graphic designs. The paper's specification aligns with industry standards, rendering it ideal for use in engineering offices, architectural firms, and technical departments requiring reliable and professional-grade printing supplies.
Colour White
Coloured paper No
Content 250
Format A4
Grammage 160g/m²
Media weight 160 g/m²
Neutral pH Yes
Opacity 97%
Operating relative humidity (H-H) 30 - 65%
Operating temperature (T-T) 15 - 25 °C
Paper Size A4 (210x297 mm)
Paper whiteness 161
Printing media thickness 166 µm
Product colour White
Product Type Universal printer/copier paper
Recommended usage Laser/Inkjet printing
Sheets per pack 250 sheets
Storage relative humidity (H-H) 20 - 70%
Storage temperature (T-T) 10 - 30 °C
Type Universal printer/copier paper

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot