Canon 99662454 Universal printer paper A4 120 g/m² 500 sheets White

Order Code:

18-7354

Brand: Canon MPN: 99662454 EAN-13: 8713878001247
Qty Unit Price (Ex VAT)
1+ £20.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

Canon 99662454 universal printer paper is designated as Top Colour Zero, featuring a weight of 120 grams per square metre. This A4-sized paper is supplied in packs containing 500 sheets and is distinguished by its white colour, making it suitable for a variety of professional applications. Engineers frequently utilise this paper for high-quality printing tasks requiring precise colour reproduction and sharp text, such as technical drawings, detailed schematics, and formal documentation. The consistent performance of this paper supports its use in both inkjet and laser printers, ensuring compatibility with standard office and engineering print environments.
Colour White
Coloured paper No
Content 500
Format A4
Grammage 120g/m²
Media weight 120 g/m²
Neutral pH Yes
Opacity 95%
Operating relative humidity (H-H) 30 - 65%
Operating temperature (T-T) 15 - 25 °C
Paper Size A4 (210x297 mm)
Paper whiteness 161
Printing media thickness 126 µm
Product colour White
Product Type Universal printer/copier paper
Recommended usage Laser/Inkjet printing
Sheets per pack 500 sheets
Storage relative humidity (H-H) 20 - 70%
Storage temperature (T-T) 10 - 30 °C
Type Universal printer/copier paper

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot