Canon 99660553 Universal printer paper A3 90 g/m² 500 sheet White

Order Code:

18-7350

Brand: Canon MPN: 99660553 EAN-13: 8713878001186
Qty Unit Price (Ex VAT)
1+ £28.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Canon 99660553 is a reliable choice in printing media with its Universal printer paper, offering an A3 size and a weight of 90 grams per square metre. This product comprises 500 sheets of white paper designed for high-quality print performance. Its smooth surface ensures optimal absorption of ink, making it suitable for precise imaging and text clarity. The paper is well-suited for engineering applications where detailed drawings or technical documents require clear reproduction. This type of paper is frequently utilised in design studios and engineering departments for printing plans, schematics, and other critical documents that necessitate precision and durability.
Colour White
Coloured paper No
Content 500
Format A3
Grammage 90g/m²
Media weight 90 g/m²
Neutral pH Yes
Opacity 92%
Operating relative humidity (H-H) 30 - 65%
Operating temperature (T-T) 15 - 25 °C
Paper Size A3 (297x420 mm)
Paper whiteness 161
Printing media thickness 98 µm
Product colour White
Product Type Universal printer/copier paper
Recommended usage Laser/Inkjet printing
Sheets per pack 500 sheets
Storage relative humidity (H-H) 20 - 70%
Storage temperature (T-T) 10 - 30 °C
Type Universal printer/copier paper

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot