Canon 9704B003 imageFORMULA P-208II Sheet-fed scanner 600 x 600 DPI A4 Black

MPN
9704B003
Brand
Canon
EAN-13
4528472106366
Order Code
70-2360
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 25 in stock

Outstandingly portable and ADF-equipped
The P-208ll now comes equipped with ADF that can hold up to 10 documents. With its compact design, this lightweight scanner — weighing just 600g and measuring 312.5 x 55.5 x 40mm — is small enough to fit neatly into a bag for quick and easy use wherever you go.

Plug & Scan
There is no need to install any driver software or scanning application on your PC as the pre-installed scanning utility, CaptureOnTouch Lite, provides plug-and-scan capabilities. Simply opening the feed tray turns the scanner on and makes it ready to scan.

USB Powering
For enhanced portability, it now comes loaded with a USB bus power drive that makes scanning possible without an AC/DC adaptor. You can scan wherever and whenever the need arises using a single USB cable that packs away neatly when the job is done.

Full auto mode
This mode allows you to scan documents that contain pages of varying type under conditions that best suit each type. The mode also includes the Skip Blank Page function for efficient scanning of only the necessary pages.

Picture mode
Use the picture scanning mode to reproduce gradation in colour more accurately in scanned image.
Type Sheet-Fed Scanner
Interface USB A (USB 2.0)

Reviews

Be the first to submit a review

Trustpilot